VCC LCS_072_RTP

LED; THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS072RTP
$ 2.024
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC LCS_072_RTP.

Electro Sonic

Datasheet1 page8 years ago

VCC

Newark

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date2008-08-25
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of VCC LCS_072_RTP provided by its distributors.

LED; THREADED MOISTURE-SEALED LITEPIPE ASSEMBLY | VCC (Visual Communications Company) LCS072RTP
VCC LCS_072_RTP LTP Rigid Panel Round .312"D .72"L Red MS
Light Pipes Red Transparent .72 length
LITEPIPE ASSY RED 5MM THR .720"L
Light Pipe, Single, Round, Panel; Length:18.29Mm; No. Of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Colour:Red; Colour:Red; For Use With:Smd Leds; Lens Style:Dome; Material:Acrylic; Mounting Hole Dia:8Mm; Size:0.72 Rohs Compliant: Yes |Vcc (Visual Communications Company) LCS_072_RTP

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCS 072 RTP
  • LCS-072-RTP
  • LCS072RTP