VCC CNX_C_X_2_1_04

Led, Cable Interconnects, 5MM, T1 3/4, 4", With Locking Header
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_C_X_2_1_04.

VCC

Datasheet3 pages8 years ago

Electro Sonic

Mouser

Supply Chain

Country of OriginMexico
Introduction Date2011-01-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of VCC CNX_C_X_2_1_04 provided by its distributors.

LED,CABLE INTERCONNECTS,5MM, T1 3/4,4", WITH LOCKING HEADER
VCC CNX_C_X_2_1_04 LMH 5mm 0.281"D Cable Assembly 4"L LED Mounting Hardware Part of the VCC Family of Products
LED CABLE, 4IN, 22AWG, WHITE/BLACK; Cabl
LED Cable Assembly 5MM PNL/4 LEADS
LMH 5mm 0.281"D Cable Assembly 4"L
Led Cable, 4In, 22Awg, White/Black; Cable Assembly Type:Lighting; Cable Length - Imperial:4"; Cable Length - Metric:101.6Mm; Connector Type A:Led 5Mm Panel 2 Position Socket; Connector Type B:Free/Stripped End Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX_C_X_2_1_04

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX C X 2 1 04
  • CNX-CX-2104
  • CNXCX2104