VCC CNX_460_X02_4_1_12

Indicator; Pnl-Mnt; T3-1/4 (10MM) BI-LEADSTRIPPED LEADS 12INCHES
$ 1.998
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_460_X02_4_1_12.

Electro Sonic

Datasheet1 page14 years ago

Component Distributors Inc.

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8544.42.90.90
Introduction Date2008-12-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-10
LTD Date2022-01-10

Descriptions

Descriptions of VCC CNX_460_X02_4_1_12 provided by its distributors.

Indicator; Pnl-Mnt; T3-1/4 (10MM) BI-LEADSTRIPPED LEADS 12INCHES
LED Cable Assembly 24AWG, 12in Twist Fit
LMH 10mm 0.562"D Threaded Cable 12"L
LED CABLE, 12IN, 24AWG, WHITE/BLACK
Led Cable, 12In, 24Awg, White/Black; Connector Type A:Led 10Mm Panel 2 Position Socket; Connector Type B:Free End; Cable Length - Imperial:1Ft; Cable Length - Metric:305Mm; Jacket Color:Black, White; Product Range:-; Size:24Awg Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX_460_X02_4_1_12

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX 460 X02 4 1 12
  • CNX-460-X02-4-1-12
  • CNX460-X02-4-1-12
  • CNX460X024112