VCC CNX_310_120_X_2_1_24

Solderless LED Connectors LED Conn 1200ohm 24
$ 3.162

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CNX_310_120_X_2_1_24.

VCC

Datasheet3 pages8 years ago

Electro Sonic

Component Distributors Inc.

Mouser

Descriptions

Descriptions of VCC CNX_310_120_X_2_1_24 provided by its distributors.

Solderless LED Connectors LED Conn 1200ohm 24
LED CABLE, 24IN, 28V, WHITE/BLACK; Voltage Rating:28V; Cable Assembly Type:Lighting; Cable Length - Imperial:24"; Cable Length - Metric:609.6mm; Connector Type A:LED 3mm/5mm Panel 2 Position Socket
Led Cable, 24In, 28V, White/Black; Connector To Connector:Led 3Mm/5Mm Panel Receptacle To Free End; Cable Length - Imperial:2Ft; Cable Length - Metric:610Mm; Jacket Color:Black, White; Product Range:Cnx 310 Series; Voltage Rating:28Vrohs Compliant: Yes |Vcc (Visual Communications Company) CNX_310_120_X_2_1_24

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNX 310 120 X 2 1 24
  • CNX310-120-X2124
  • CNX310120X2124