VCC 25P-307Y

CML 25P-307Y PLC T-2 9/16-27 Translucent Yellow Dome Part of the VCC Family of Products
$ 1.029

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 25P-307Y.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page24 years ago

Master Electronics

Newark

Electro Sonic

Descriptions

Descriptions of VCC 25P-307Y provided by its distributors.

CML 25P-307Y PLC T-2 9/16-27 Translucent Yellow Dome Part of the VCC Family of Products
Lens; Yellow; 0.625 in.; Dome; Glass Filled Polyester
Hardware Lens YELLOW TRANSLUCENT FITS 5100,5200 BODY
Relampable Incandescent Indicator Light
LENS YELLOW PANEL MOUNT THREADED
Lens Cap, 606-5100/5200 Series Led Ind; Lens Type:-; Beam Type:-; Led Lens Color:Yellow; Lens Diameter:0.625"; Lens Shape:-; Lens Material:-; Colour:Yellow; For Use With:606-5100 And 606-5200 Series Astrolite Led Indicators Rohs Compliant: Yes |Vcc (Visual Communications Company) 25P-307Y

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25P307Y