VCC 2195QA1-28V

Indicator Light 28V Neon Lamp Red Polycarbonate Round Lens 0.310 in. Dia Hole Panel Mount
$ 1.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 2195QA1-28V.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of VCC 2195QA1-28V provided by its distributors.

Indicator Light 28V Neon Lamp Red Polycarbonate Round Lens 0.310 in. Dia Hole Panel Mount
CML 2195QA1-28V PMI RND .31" INC 28V Tab Red Part of the VCC Family of Products
Indicator, Red, 0.34 in., 0.31 in., 0.99 in., White Nylon, 0.31 in.
LED IND LIGHT RED 28V QC PNL MT
MTG HOLE PLASTIC ROUND LENS NYLON HOUSING AND BEZEL
Non-Relampable Incandescent Indicator Lights
Indicator, Panel Mount, Incandescent, Color Red, Lens Color: Red, Op Voltage (V): 28, Mounting Hole (Inch): 5/16" (Metric) 7.94, Termination: 0.187 Qc, Bezel Color: Black, Housing Color: Black

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC