Varitronix VI315-DPRC

LCD MODULE, REFLECTIVE, 3.5DIGIT; No. of Digits / Alpha: 4; Character Count x Line: 3-1/2 x 1; Character Size:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellVI315-DPRC01
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Varitronix VI315-DPRC.

element14 APAC

Datasheet8 pages20 years ago

Farnell

Descriptions

Descriptions of Varitronix VI315-DPRC provided by its distributors.

LCD MODULE, REFLECTIVE, 3.5DIGIT; No. of Digits / Alpha: 4; Character Count x Line: 3-1/2 x 1; Character Size: 17.8mm; Supply Voltage: -; Display Mode: Reflective; Product Range: -; Background Colour: Grey; Character Type: 7 Seg
LCD MODULE, REFLECTIVE, 3.5DIGIT; Character Size:17.8mm; Character Type:7 Segment; Display Technology:LCD; Length / Height, External:70mm; No. of Characters:3.5; Pitch, Row:40.6mm; Supply Voltage:5V; Temp, Op. Max:60°C; Temp, Op. ;RoHS Compliant: Yes
LCD MODULE, REFLECTIVE, 3.5DIGIT; Character Size:17.8mm; Character Count x Line:3-1/2 x 1; Operating Temperature Range:-10°C to +60°C; Display Mode:Reflective; Background Colour:Grey; Character Type:7 Segment; Current per Digit:5µA; Display Technology:LCD; External Length / Height:70mm; External Width:38.1mm; Fixing Centres:0.1mm; Font Colour:Black; No. of Characters:3.5; Operating Frequency:32Hz; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Row Pitch:40.6mm; Supply Voltage Max:6V; Supply Voltage Min:3V; Viewing Area (H x W):24.38mm x 63.75mm

Manufacturer Aliases

Varitronix has several brands around the world that distributors may use as alternate names. Varitronix may also be known as the following names:

  • VARITRONIX LTD
  • Varitronix International Ltd
  • Varitronix Limited
  • PACIFIC DISPLAY DEVICES