Varitronix MGLS19264-LED03

LCD MODULE, 192X64, GRAPHIC, B/L; Resolution: 192 x 64; Display Appearance: Black on Yellow / Green; Logic Voltage:...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMGLS19264-LED0301
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Varitronix MGLS19264-LED03.

Farnell

Datasheet37 pages24 years ago
Datasheet1 page25 years ago
Datasheet1 page0 years ago

Descriptions

Descriptions of Varitronix MGLS19264-LED03 provided by its distributors.

LCD MODULE, 192X64, GRAPHIC, B/L; Resolution: 192 x 64; Display Appearance: Black on Yellow / Green; Logic Voltage: 5V; Interface Type: Parallel; Font Set: No Font; Display Mode: Transflective; LCD Display Type: STN; Module Siz
LCD MODULE, 192X64, GRAPHIC, B/L; LCD Display Type:Graphic; Pixel Size (H x W):0.36mm x 0.36mm; Pixel Pitch (H x W):0.41mm x 0.41mm; Viewing Area (H x W):31mm x 64mm; Backlight Type:LED; Display Area Width:84mm; Display Technology:LCD; External Depth:13mm; External Length / Height:60mm; External Width:100mm; Graphics Standard:Supports 1/16 to 1/128; No. of Columns:80; No. of Lines:32

Manufacturer Aliases

Varitronix has several brands around the world that distributors may use as alternate names. Varitronix may also be known as the following names:

  • VARITRONIX LTD
  • Varitronix International Ltd
  • Varitronix Limited
  • PACIFIC DISPLAY DEVICES