Utica TS-30

Apex TS-30 Torque Limiting Screwdriver, Utica, Standard Adjustable Model, 1/4" Female Hex Drive
$ 483.035
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Utica TS-30.

Newark

Datasheet4 pages18 years ago

element14

All-Spec

Inventory History

3 month trend:
+180%

Descriptions

Descriptions of Utica TS-30 provided by its distributors.

Apex TS-30 Torque Limiting Screwdriver, Utica, Standard Adjustable Model, 1/4" Female Hex Drive
TORQURE-LIMITING SCREWDRIVER; Screwdriver Type:Torx; Torque Max:30in-lb; Torque
Utica Click Type Torque Limiting Screwdriver Adjustable 630 inlb
1/4', Micro-Adjustable, Torque Screwdriver, 6-30 in. lb.
TORQUE-LIMITING SCREWDRIVER; Torque Range ft-lb:6in-lb to 30in-lb; Torque Range N-m:-; Drive Size - Metric:6.35mm; Drive Size - Imperial:0.25"; Overall Length:-; Product Range:-; Screwdriver Type:Torx; Torque Max:30in-lb

Manufacturer Aliases

Utica has several brands around the world that distributors may use as alternate names. Utica may also be known as the following names:

  • COOPER TOOLS / UTICA
  • Apex Utica

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS30