Utica 185-000X

HEX BIT, SOCKET, 0.05INX1IN, TOOL STEEL; Bit Type: Slotted; Hex Bit Size: 0.05"; L
$ 9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Utica 185-000X.

Newark

Datasheet3 pages19 years ago

Inventory History

3 month trend:
-72.22%

Descriptions

Descriptions of Utica 185-000X provided by its distributors.

HEX BIT, SOCKET, 0.05INX1IN, TOOL STEEL; Bit Type:Slotted; Hex Bit Size:0.05"; L
Apex 185-000X Insert Bit, Socket Head, 0.050", 1/4" Hex Drive, 1" Overall Length
Insert Bit, Socket Head, 0.050in, 1/4in Hex Drive, 1in OAL
Apex Hex Head Insert Bit for 14 Hex Drive 050 x 1 Long

Manufacturer Aliases

Utica has several brands around the world that distributors may use as alternate names. Utica may also be known as the following names:

  • COOPER TOOLS / UTICA
  • Apex Utica