Texas Instruments UCC28C44DGK

Boost, Flyback, Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) 18V 9V VSSOP-8
$ 1.11
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C44DGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet19 pages26 years ago

Newark

Mouser

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC28C44DGK.

Related Parts

Texas InstrumentsREG711EA-3.3/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsREG711EA-5/250
50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85
Texas InstrumentsUCC38C43DGKR
Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) VSSOP-8

Descriptions

Descriptions of Texas Instruments UCC28C44DGK provided by its distributors.

Boost,Flyback,Forward Converter No Up~1MHz Transistor Driver 1 18V(Max) 18V 9V VSSOP-8
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin VSSOP Tube
Current Mode Pwm Controller, 18V, Msop-8; Input Voltage:18V; Output Voltage:18V; Output Current:200Ma; Supply Voltage Min:12V; Supply Voltage Max:18V; Controller Ic Case Style:msop; No. Of Pins:8Pins; Frequency:1Mhz; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC 28C44 DGK
  • UCC-28C44-DGK