Texas Instruments UCC28C43P

Boost, Flyback, Forward Converter Up to 1MHz Transistor Driver 1 18V(Max) 18V 7.6V PDIP-8 TH
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28C43P.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages26 years ago

Mouser

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Engineering Resources

Related Parts

Texas InstrumentsUCC28C42P
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsUCC28C44P
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube
Texas InstrumentsUCC38C43P
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube
onsemi Buck-Boost Switching Regulator, 1.25V to 40V Out, 1.5A, Single Output, PDIP, TH, 8-Pin
onsemiUC2843BNG
UC2843B Series 30 V 275 kHz High Performance Current Mode Controller - PDIP-8
onsemiUC3842BNG
ON SEMICONDUCTOR UC3842BNGPWM Controller, 25V-12V supply, 250 kHz, 13.4V/200mA out, DIP-8

Descriptions

Descriptions of Texas Instruments UCC28C43P provided by its distributors.

Boost, Flyback, Forward Converter Up to 1MHz Transistor Driver 1 18V(Max) 18V 7.6V PDIP-8 TH
Current Mode PWM Controller 18V 200mA 1000kHz 8-Pin PDIP Tube
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
Pulse Width Modulation (PWM) Controller IC; Output Voltage Max:18V; Output Current Max:200mA; Frequency:1000kHz; Supply Voltage Min:12V; No. of Pins:8; Operating Temperature Range:-40°C to +105°C; Control Mode:Current ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.