United Chemi-Con EMVH630ADA220MHA0G

Cap Aluminum Lytic 22uF 63V 20%( 8 X 10mm) SMD 0.7 Ohm 100mA 2000h 125C Automotive T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMVH630ADA220MHA0G.

IHS

Datasheet2 pages10 years ago
Datasheet2 pages11 years ago

Future Electronics

Newark

element14

DigiKey

CAD Models

Download United Chemi-Con EMVH630ADA220MHA0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

PanasonicEEEFK1K220P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 22muF ±20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 80V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEE-TG1J220P
Cap Aluminum 22uF 63V 20% (8 X 10.2mm) SMD 1 Ohm 100mA 2000h 125°C T/R
PanasonicEEETG1K220UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 80V 22muF 卤20% 0.315Dia 8.00mm
KYOCERA AVXUCD1J220MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 22muF ±20% 0.248Dia 6.30mm
UX Series 22 uF 63 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of United Chemi-Con EMVH630ADA220MHA0G provided by its distributors.

Cap Aluminum Lytic 22uF 63V 20%( 8 X 10mm) SMD 0.7 Ohm 100mA 2000h 125C Automotive T/R
MVH Series 22 uF 63 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333
CAPACITOR ALUM ELECT 22UF 63V SMD; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:63V; ESR:0.7ohm; Life Time @ Temperature:1000 hours @ 125°C; Height:10mm; Diameter:8mm; Capacitor Mounting:SMD
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:22µF; Voltage Rating:63VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.7ohm; Package/Case:HA0; Body Height:10mm; Body Diameter:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con