United Chemi-Con EMV-6R3ADA101MF55G

Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.2mm) SMD 60mA 2000h 85C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EMV-6R3ADA101MF55G.

IHS

Datasheet2 pages14 years ago
Datasheet2 pages15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-10-31
LTD Date2023-03-31

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 100muF ±20% 0.248Dia 6.30mm
NACEW Series 100 uF 16 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
NACE Series 10 V 100 uF ±20 % SMT V-Chip Aluminum Electrolytic Capacitor
NACE Series 100 uF 6.3 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
Cornell DubilierAVS107M35F24T
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 2.3 Ohm 140mA 2000h 85°C Automotive T/R
UG Series 100 uF 200 V 85°C Ø18 x 21.5mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of United Chemi-Con EMV-6R3ADA101MF55G provided by its distributors.

Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.2mm) SMD 60mA 2000h 85C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
SMD Electrolytic
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:100µF; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:F55; Body Height:5.2mm; Body Diameter:6.3mm ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Part Number Aliases

This part may be known by these alternate part numbers:

  • EMV6R3ADA101MF55G