United Chemi-Con EKMQ201VSN102MQ45S

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 1000muF ±20% 1.000Dia 25.40mm
$ 3.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ201VSN102MQ45S.

IHS

Datasheet5 pages3 years ago
Datasheet0 pages0 years ago

United Chemi-Con

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-7.63%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEKMH251VNN102MA40T
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
United Chemi-ConEKMH251VNN102MA40W
Cap Aluminum Lytic 1000uF 250V 20% (35 X 40mm) Snap-In 10mm 0.249 Ohm 2300mA 2000h 105°C
Cornell Dubilier381LQ102M250K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 250V 1000muF ±20% 1.181Dia 30.00mm
United Chemi-ConEKMH201VNN102MR45T
Cap Aluminum Lytic 1000uF 200V 20%( 30 X 45mm) Snap-In 10mm 0.166 Ohm 2300mA 2000h 105C
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 2200mA 2000h 105C Bulk

Descriptions

Descriptions of United Chemi-Con EKMQ201VSN102MQ45S provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 200V 1000muF ±20% 1.000Dia 25.40mm
Cap Aluminum Lytic 1000uF 200V 20% (25.4 X 45mm) Snap-In 10mm 2300mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
±20% 2.3A@120Hz 10mm 200V 1000uF Plugin,D25.4xL45mm Horn-Type Electrolytic Capacitors ROHS
CAPACITOR ALUM ELEC 1000UF 200V SNAP-IN;; CAPACITOR ALUM ELEC 1000UF 200V SNAP-IN; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:200V; Life Time @ Temperature:2000 hours @ 105°C; Height:45mm; Diameter:25.4mm; Capacitor Case Style:CAN

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con