What’s new: Find the right parts faster with our redesigned experience

Learn more

United Chemi-Con EKMH800VSN222MA25S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF
$ 3.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH800VSN222MA25S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Alternate Parts

Price @ 1000
$ 3.77
$ 2.747
Stock
1
4,177
Authorized Distributors
3
1
Capacitance
2.2 mF
2.2 mF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
80 V
80 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
113 mΩ
90 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
2.07 A
2.1 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMH630VNN222MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKMH800VNN222MR30T
Cap Aluminum Lytic 2200uF 80V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 2050mA 2000h 105°C
United Chemi-ConESMH101VNN222MA25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
Cornell DubilierSK222M035ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 35V 2200muF ±20% 0.630Dia 16.00mm
Cornell DubilierSK222M025ST
Cap Aluminum Lytic 2200uF 25V 20% (13 X 26mm) Radial 5mm 0.14 Ohm 1550mA 2000h 85C Standard
Cornell DubilierSEK222M035ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 2200muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of United Chemi-Con EKMH800VSN222MA25S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF
SERIES: KMH-LU; VOLT: 80; CAP: 2200; DIA X LENGTH: 35X25; PACKAGING: SNAP-IN
CAP ALUM 2200UF 20% 80V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con