United Chemi-Con EKMH451VNN821MA80T

Cap Aluminum Lytic 820uF 450V 20% (35 X 80mm) Snap-In 10mm 0.303 Ohm 2730mA 2000h 105°C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH451VNN821MA80T.

element14 APAC

Datasheet15 pages11 years ago

Farnell

Electro Sonic

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EKMH451VNN821MA80T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

United Chemi-ConESMH401VNN821MA63T
Cap Aluminum Lytic 820uF 400V 20% (35 X 63mm) Snap-In 10mm 0.303 Ohm 3610mA 2000h 85°C Bulk
United Chemi-ConEKMH401VQT821MB50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 820uF
Cornell Dubilier380LQ821M400A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 400V 820muF ±20% 1.378Dia 35.00mm
PanasonicEETUQ2V821EA
Cap Aluminum 820uF 350V 20% (35 X 45mm) Snap-In 10mm 0.243 Ohm 3250mA 2000h 85°C Bulk
Wurth Elektronik861101486029
WCAP-AIL8 Aluminum Electrolytic Capacitors
PanasonicEET-UQ2V821LA
Cap Aluminum 820uF 350V 20% (35 X 45mm) Snap-In 10mm 0.243 Ohm 3250mA 2000h 85°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMH451VNN821MA80T provided by its distributors.

Cap Aluminum Lytic 820uF 450V 20% (35 X 80mm) Snap-In 10mm 0.303 Ohm 2730mA 2000h 105°C
KMH Series 450 V 820 uf 35x80mm Snap in Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR 820UF, 450V, 20%, SNAP-IN; Capacitance: 820µF; Voltage(DC): 450V; Voltage(AC): -; Capacitance Tolerance: ± 20%; Lifetime @ Temperature: 2000 hours @ 105°C; Polarity: Polar; Pro
Aluminum Electrolytic Capacitor 820Uf, 450V, 20%, Snap-In; Rango De Producto:Serie Kmh; Capacidad:820Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:450V; Diámetro:35Mm; Resistencia Esr:0.303Ohm; Altura:80Mm; Body Height:80Mm |Chemi-Con EKMH451VNN821MA80T

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con