United Chemi-Con EKMH350VSN123MQ50T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH350VSN123MQ50T.

IHS

Datasheet15 pages19 years ago

element14 APAC

Newark

Electro Sonic

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConEKMH350VNN123MQ50T
Cap Aluminum Lytic 12000uF 35V 20% (25.4 X 50mm) Snap-In 10mm 0.035 Ohm 3240mA 2000h 105°C
United Chemi-ConEKMH250VSN123MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 12000uF
United Chemi-ConESMH350VSN123MR35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF
Cornell DubilierLP123M035H7P3
Cap Aluminum Lytic 12000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.035 Ohm 3590mA 1000h 105°C
PanasonicECOS1VA123CA
Cap Aluminum 12000uF 35V 20% (25 X 50mm) Snap-In 10mm 0.035 Ohm 3500mA 3000h 105°C Bulk
Cornell DubilierSLPX123M035C4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 12000muF ±20% 0.984Dia 25.00mm

Descriptions

Descriptions of United Chemi-Con EKMH350VSN123MQ50T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF
Cap Aluminum Lytic 12000uF 35V 20% (25.4 X 50mm) Snap-In 10mm 0.035 Ohm 3240mA 2000h 105°C
ALUMINUM ELECTROLYTIC CAPACITOR
Aluminum Electrolytic Capacitor 12000Uf 35V 20%, Snap-In; Capacitance:12000Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar Rohs Compliant: Yes |Chemi-Con EKMH350VSN123MQ50T

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con