United Chemi-Con EGPA630ELL471ML20S

GPA Series 63 V 470 uF 125°C Ø16x20 mm LS=7.5mm Aluminum Electrolytic Capacitor
$ 1.045
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGPA630ELL471ML20S.

United Chemi-Con

Datasheet3 pages4 years ago

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+14.30%

Related Parts

United Chemi-ConEGPA800ELL471MM20S
Cap Aluminum Lytic 470uF 80V 20%( 18 X 20mm) Radial 7.5mm 0.07 Ohm 1910mA 3000h 125C Automotive Bulk
United Chemi-ConEGPA500ELL471MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEGPA800ELL471ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
PanasonicEEUFC1H471L
Capacitor Aluminum Electrolytic 470uF 50 Volt 20% (10 X 30mm) Radial 5mm 1610mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 20% +Tol, 20% -Tol, 470uF
PanasonicEEU-TA1H471S
Panasonic EEUTA1H471S - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of United Chemi-Con EGPA630ELL471ML20S provided by its distributors.

GPA Series 63 V 470 uF 125°C Ø16x20 mm LS=7.5mm Aluminum Electrolytic Capacitor
Capacitor, Alu Elec, 470Uf, 63V, Radial; Rango De Producto:Gpa Series; Capacidad:470Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Chemi-Con EGPA630ELL471ML20S
CAPACITOR, ALU ELEC, 470UF, 63V, RADIAL;; CAPACITOR, ALU ELEC, 470UF, 63V, RADIAL; Capacitance:470µF; Voltage Rating:63V; Product Range:GPA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Lead Spacing:7.5mm; Height:20mm; ESR:0.085ohm

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con