United Chemi-Con APSG160ELL151MF05S

Cap Aluminum Polymer 150uF 16VDC 20% (6.3 X 5mm) Radial 2.5mm 0.02 Ohm 3200mA 20000h 105C Bulk
$ 0.443
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APSG160ELL151MF05S.

United Chemi-Con

Datasheet2 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
+8.54%

Related Parts

Panasonic 16SEPF150M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 150uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
KYOCERA AVXRHT1D151MDN1
Cap Aluminum Polymer 150uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.02 Ohm 4350mA 1000h 125C Bulk
United Chemi-ConAPSA100ELL151MFA5G
Capacitor Aluminum Polymer 150Uf, 10V, 20%, Radial
Panasonic6SEP150M+TSS
Polymer Aluminium Electrolytic Capacitor, 150 uF, 6.3 V, Radial Leaded, 0.035 ohm

Descriptions

Descriptions of United Chemi-Con APSG160ELL151MF05S provided by its distributors.

Cap Aluminum Polymer 150uF 16VDC 20% (6.3 X 5mm) Radial 2.5mm 0.02 Ohm 3200mA 20000h 105C Bulk
SERIES: PSG; VOLT: 16; CAP: 150; DIA X LENGTH: 6X5; PACKAGING: BULK
CAP ALUM POLY 150UF 20% 16V T/H
This conductive polymer aluminum solid capacitor was designed for high voltage and high capacitance (rated voltage of 16V to 35V). The use of solid electrolyte provides stable temperature characteristics and this product guarantees an appealing long life of 15,000/20,000 hours at 105°C.
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con