United Automation SSC-25

Module Type = Soft Start Power Module / Supply Voltage Max. V = 230 / Supply Current A = 25
$ 66.92
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkSSC-25431

Datasheets & Documents

Download datasheets and manufacturer documentation for United Automation SSC-25.

Newark

Datasheet3 pages20 years ago

Inventory History

3 month trend:
+16.24%

Descriptions

Descriptions of United Automation SSC-25 provided by its distributors.

Module Type = Soft Start Power Module / Supply Voltage Max. V = 230 / Supply Current A = 25
United Automation SSC-25 Soft Starter
SOFT START CONTROLLER/1PH/25A/207-253VAC; Supply Voltage Min:207VAC; Supply Voltage Max:253VAC; No. of Phases:Single Phase; Power Rating:-; Current Rating:25A; Product Range:SSC Series; SVHC:No SVHC (20-Jun-2016); Approval Bodies:CE;RoHS Compliant: Yes

Manufacturer Aliases

United Automation has several brands around the world that distributors may use as alternate names. United Automation may also be known as the following names:

  • UA (UNITED AUTOMATION)
  • United Automation Inc
  • UNITED AUTOMATION LIMITED
  • ICM INTERNATIONAL CONTROLS & MEASUREMENTS CORP
  • UNITED AUTOMATION LTD
  • UAL United Automation Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSC25