United Automation PSR-25

Module Type = Power Controller / Supply Voltage Max. V = 230 / Supply Current A = 25
$ 46.73

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Automation PSR-25.

IHS

Datasheet4 pages7 years ago

element14 APAC

WattBits

Inventory History

3 month trend:
+71.70%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of United Automation PSR-25 provided by its distributors.

Module Type = Power Controller / Supply Voltage Max. V = 230 / Supply Current A = 25
Analog Circuit, 1 Func, 1 Channel, Hybrid
PSR-25 high power phase controller
PHASE ANGLE POWER CONTROL MOD/25A/5KVRMS; On State Current Max: 25A; Supply Voltage Min: 207VAC; Supply Voltage Max: 253VAC; Isolation Voltage: 1.5kV; Supply Frequency: 60Hz; Operating Temperature Min: 0°C; Operating Temperatu
Power Control Module; Corriente De Encendido Máx.:25A; Tensión De Alimentación Mín.:99Vac; Tensión De Alimentación Máx.:253Vac; Tensión De Aislamiento:1500V; Frecuencia De Alimentación:60Hz; Temperatura De Trabajo Mín.:0°C |United Automation PSR-25

Manufacturer Aliases

United Automation has several brands around the world that distributors may use as alternate names. United Automation may also be known as the following names:

  • UA (UNITED AUTOMATION)
  • United Automation Inc
  • UNITED AUTOMATION LIMITED
  • ICM INTERNATIONAL CONTROLS & MEASUREMENTS CORP
  • UNITED AUTOMATION LTD
  • UAL United Automation Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1213091
  • PSR-25.
  • PSR25