United Automation PAC2

Module Type = Power Controller / Supply Voltage Min. V = 50 / Supply Voltage Max. V = 230 / Supply Current A = 25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Automation PAC2.

Newark

Datasheet3 pages20 years ago

Inventory History

3 month trend:
-56.76%

Descriptions

Descriptions of United Automation PAC2 provided by its distributors.

Module Type = Power Controller / Supply Voltage Min. V = 50 / Supply Voltage Max. V = 230 / Supply Current A = 25
United Automation
Power Controller, 25A; On State Current Max:25A; Supply Voltage Min:207V; Supply Voltage Max:253V; Isolation Voltage:3.5Kv; Supply Frequency:60Hz; Operating Temperature Min:-; Operating Temperature Max:65°C; Product Range:-; Svhc:No Rohs Compliant: Yes |United Automation PAC2

Manufacturer Aliases

United Automation has several brands around the world that distributors may use as alternate names. United Automation may also be known as the following names:

  • UA (UNITED AUTOMATION)
  • United Automation Inc
  • UNITED AUTOMATION LIMITED
  • ICM INTERNATIONAL CONTROLS & MEASUREMENTS CORP
  • UNITED AUTOMATION LTD
  • UAL United Automation Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAC-2