United Automation FC36M

United Automation
$ 337.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Automation FC36M.

WattBits

Datasheet3 pages20 years ago

Farnell

Newark

Inventory History

3 month trend:
-62.50%

Descriptions

Descriptions of United Automation FC36M provided by its distributors.

United Automation
Trigger Module
THYRISTOR DRIVER, THREE PHASE, 456.5VAC; On State Current Max:-; Supply Voltage Min:-; Supply Voltage Max:440VAC; Isolation Voltage:-; Supply Frequency:60Hz; Operating Temperature Min:-5°C; Operating Temperature Max:65°C; Product RoHS Compliant: Yes

Manufacturer Aliases

United Automation has several brands around the world that distributors may use as alternate names. United Automation may also be known as the following names:

  • UA (UNITED AUTOMATION)
  • United Automation Inc
  • UNITED AUTOMATION LIMITED
  • ICM INTERNATIONAL CONTROLS & MEASUREMENTS CORP
  • UNITED AUTOMATION LTD
  • UAL United Automation Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FC36M.