United Automation AFM-11

Module Type = Phase Angle Trigger Module / Supply Voltage Min. V = 18 / Supply Voltage Max. V = 24
$ 80.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Automation AFM-11.

Newark

Datasheet2 pages24 years ago

Inventory History

3 month trend:
+50.34%

Descriptions

Descriptions of United Automation AFM-11 provided by its distributors.

Module Type = Phase Angle Trigger Module / Supply Voltage Min. V = 18 / Supply Voltage Max. V = 24
TRIGGER MODULE/PHASE ANGLE/1PH/0-75DEG C; Supply Voltage:18V; Operating Temperature Min:0°C; Operating Temperature Max:75°C; Product Range:-; SVHC:No SVHC (20-Jun-2016); Approval Bodies:CE; External Depth:60mm; External Length / RoHS Compliant: Yes

Manufacturer Aliases

United Automation has several brands around the world that distributors may use as alternate names. United Automation may also be known as the following names:

  • UA (UNITED AUTOMATION)
  • United Automation Inc
  • UNITED AUTOMATION LIMITED
  • ICM INTERNATIONAL CONTROLS & MEASUREMENTS CORP
  • UNITED AUTOMATION LTD
  • UAL United Automation Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AFM11