
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | MAX-M10M-00B | 1,500 | 500 | Tape & Reel | ||||||||
| Braemac Americas - Symmetry Electronics | MAX-M10M-00B | 3,750 | 20h | |||||||||
| TME | MAX-M10M-00B | 51 | 1 | 17h | ||||||||
| Richardson RFPD | MAX-M10M-00B | 5,050 | 500 | 1h | ||||||||
| Avnet | MAX-M10M-00B | 0 | 500 | 3d |
Download u-blox MAX-M10M-00B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of u-blox MAX-M10M-00B provided by its distributors.
u-blox has several brands around the world that distributors may use as alternate names. u-blox may also be known as the following names: