
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | BMD-330-A-R | 2,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 672-BMD-330-A-RCT-ND | 10,961 | 1 | Cut Tape | ||||||||
| Braemac Americas - Symmetry Electronics | BMD-330-A-R | 0 | 19h | |||||||||
| Richardson RFPD | BMD-330-A-R | Contact | 1K | 1d | ||||||||
| Avnet | BMD-330-A-R | 0 | 1K | 20h |
Download u-blox BMD-330-A-R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of u-blox BMD-330-A-R provided by its distributors.
u-blox has several brands around the world that distributors may use as alternate names. u-blox may also be known as the following names: