TXC TC-33.33333MBD-T

Oscillator MEMS 33.33333MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TC-33.33333MBD-T.

IHS

Datasheet1 page14 years ago

CAD Models

Download TXC TC-33.33333MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-12-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-05-01
LTD Date2016-10-01

Related Parts

7.0x5.0 Timing XO 33.33333 MHz CMOS 3.3V 25ppm -40 to 85C
Oscillator MEMS 32.768MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Oscillator MEMS 32.768MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Crystal Lead Free RoHS Compliant Enable/Disable Oscillator 15pF 70C 20mA 0.071 1.80mm
Oscillator XO 33MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 30MHz ±20ppm 15pF HCMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of TXC TC-33.33333MBD-T provided by its distributors.

Oscillator MEMS 33.33333MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
CMOS Output Clock Oscillator, 33.33333MHz Nom
MEMS OSC XO 33.33333MHZ CMOS SMD
MEMS OSCILLATOR, 33.33333MHZ, 3.2X2.5MM, CMOS; Product Range: TC Series; Frequency Nom: 33.33333MHz; Frequency Stability + / -: 25ppm; Supply Voltage Nom: 3.3V; Oscillator Case: SMD, 3.2mm x 2.5mm; Oscillato
Mems Oscillator, 33.33333Mhz, 3.2X2.5Mm, Cmos; Rango De Producto:Serie Tc; Frecuencia Nom.:33.33333Mhz; Estabilidad De Frecuencia +/-:25Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Txc TC-33.33333MBD-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY