TXC TA-10.000MBD-T

Oscillator MEMS 10MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC TA-10.000MBD-T.

IHS

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TXC TA-10.000MBD-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

5.0x3.2 Timing XO 10 MHz CMOS 3.3V 25ppm -40 to 85C
10MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
CTS ComponentsCB3LV-5I-10M0000
SMD Crystal Oscillator 10MHz 3.3V 50pF 4-Pin CSMD T/R
Silicon Lab501JCA10M0000BAF
Oscillator MEMS 10MHz ±20ppm (Stability) LVCMOS 3.3V 4-Pin DFN SMD Cut Tape
Silicon Lab501JCA10M0000BAG
MEMS Oscillator, CMEMSr, Si50x Series, 10 MHz, 20 ppm, 3.3 V, SMD, 5mm x 3.2mm, CMOS
Oscillator MEMS 10MHz ±25ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R

Descriptions

Descriptions of TXC TA-10.000MBD-T provided by its distributors.

Oscillator MEMS 10MHz ±25ppm (Stability) 15pF CMOS 55% 3.3V 4-Pin QFN SMD T/R
TXC TA-10.000MBD-T MEMS OSCILLATOR, 10MHZ, 7 X 5MM, CMOS
CMOS Output Clock Oscillator, 10MHz Nom
MEMS OSC XO 10.0000MHZ CMOS SMD
Mems Oscillator, 10Mhz, 7 X 5Mm, Cmos; Frequency Nom:10Mhz; Oscillator Case:smd, 7Mm X 5Mm; Frequency Stability + / -:25Ppm; Supply Voltage Nom:3.3V; Product Range:ta Series; Oscillator Output Compatibility:cmos; Frequency:10Mhz Rohs Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY