TXC CB-100.000MBE-T

Oscillator XO 100MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC CB-100.000MBE-T.

IHS

Datasheet1 page13 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator MEMS 100MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 100MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V Automotive 4-Pin QFN SMD T/R
CTS ComponentsCB3LV-3I-100M0000
Oscillator XO 100MHz ±50ppm 15pF HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Mems Pcie Clock Generator, -20C-70C, 50PPM 14 VQFN 2.5X3.2X0.9MM Tube Rohs Compliant: Yes
Silicon Lab510BBA100M000AAG
Differential/single-ended; single frequency XO; OE pin 2 (pin 1 for CMOS); 0.1-250 MHz
QFN-20-EP(3.2x5) Clock Generators / Frequency Synthesizers / PLL ROHS

Descriptions

Descriptions of TXC CB-100.000MBE-T provided by its distributors.

Oscillator XO 100MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
LVPECL Output Clock Oscillator, 100MHz Nom
OSCILLATOR, 100MHZ, 5 X 3.2MM, LVPECL
XTAL OSC XO 100.0000MHZ LVPECL
OSCILLATOR, 100MHZ, 5 X 3.2MM, LVPECL; Product Range:CB Series; Frequency Nom:100MHz; Frequency Stability + / -:50ppm; Supply Voltage Nom:3.3V; Oscillator Case:SMD, 5mm x 3.2mm; Oscillator Output Compatibility:LVPECL
Oscillator, 100Mhz, 5 X 3.2Mm, Lvpecl; Rango De Producto:Serie Cb; Frecuencia Nom.:100Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 5Mm X 3.2Mm; Oscilador, Montaje:Smd |Txc CB-100.000MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY