TXC BT-312.500MBC-T

Oscillator XO 312.5MHz ±100ppm LVDS 55% 3.3V 6-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BT-312.500MBC-T.

IHS

Datasheet1 page10 years ago
Datasheet1 page14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

5.0x3.2 Timing XO 312.5 MHz LVPECL FUND 2.5V 100ppm -10 to 70C
Oscillator XO 312.5MHz ±100ppm LVPECL 55% 3.3V 6-Pin SMD T/R
Oscillator XO 312.5MHz ±100ppm LVPECL 55% 2.5V 6-Pin CSMD Bulk

Descriptions

Descriptions of TXC BT-312.500MBC-T provided by its distributors.

Oscillator XO 312.5MHz ±100ppm LVDS 55% 3.3V 6-Pin SMD T/R
OSCILLATOR, LVDS, 312.5MHZ, SMD; Frequency:312.5MHz; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Oscillator Mounting:SMD; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Frequency Tolerance:-; No. of Pins:6
Saw Oscillator, 312.5Mhz, 7 X 5Mm, Lvds; Rango De Producto:Serie Bt; Frecuencia Nom.:312.5Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Frecuencia:312.5Mhz |Txc BT-312.500MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY