TXC BS-250.000MBC-T

Saw Oscillator, 250MHZ, 7 X 5MM, Lvpecl
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BS-250.000MBC-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

MHZ 2.5V+/-100PPM(0~70C) AGING 250TR

Descriptions

Descriptions of TXC BS-250.000MBC-T provided by its distributors.

SAW OSCILLATOR, 250MHZ, 7 X 5MM, LVPECL
Saw Oscillator, 250Mhz, 7 X 5Mm, Lvpecl; Frequency Nom:250Mhz; Frequency Stability + / -:100Ppm; Oscillator Case:smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:bs Series; Oscillator Output Compatibility:lvpecl; No. Of Pins:6 Rohs Compliant: Yes
OSCILLATOR, LVPECL, 250MHZ, SMD; Frequen; OSCILLATOR, LVPECL, 250MHZ, SMD; Frequency:250MHz; Frequency Tolerance:-; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Oscillator Mounting:SMD; No. of Pins:6; Operating Temperature Min:-10°C; Operating Temperature Max:70°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY