TXC BS-125.000MBC-T

Oscillator SAW 125Mhz SMD 7050(7x5x1.6mm) LVPECL ±100PPM (Stability) -10 to 70C 3.3V T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BS-125.000MBC-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-3953M-1250-AU-TR
Oscillator XO 125MHz ±100ppm 15pF HCMOS 60% 3.3V Automotive 4-Pin Mini-SMD T/R
Oscillator XO 125MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R
SAW OS MHZ (O/E)3.3V +/-100PPM(0+70C) 1K TR
Oscillator XO 133.33MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
SAW OSC MHZ (O/E) 3.3V +/-100PPM(0+70C) BULK
Oscillator XO 133MHz ±100ppm 15pF CMOS 55% 3.3V 4-Pin CSMD T/R

Descriptions

Descriptions of TXC BS-125.000MBC-T provided by its distributors.

Oscillator SAW 125Mhz SMD 7050(7x5x1.6mm) LVPECL ±100PPM (Stability) -10 to 70C 3.3V T/R
OSCILLATOR, LVPECL, 125MHZ, SMD
XTAL OSC SO 125.0000MHZ LVPECL
7.0X5.0 LVPECL , 3.3V, +/-100P
Saw Oscillator, 125Mhz, 7 X 5Mm, Lvpecl; Rango De Producto:Serie Bs; Frecuencia Nom.:125Mhz; Estabilidad De Frecuencia +/-:100Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Frecuencia:125Mhz |Txc BS-125.000MBC-T
OSCILLATOR, LVPECL, 125MHZ, SMD; Frequen; OSCILLATOR, LVPECL, 125MHZ, SMD; Frequency:125MHz; Frequency Tolerance:-; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Oscillator Mounting:SMD; No. of Pins:6; Operating Temperature Min:-10°C; Operating Temperature Max:70°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY