TXC BS-106.250MBC-T

7.0x5.0 Timing XO 106.25 MHz LVPECL FUND 3.3V 100ppm -10 to 70C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BS-106.250MBC-T.

Newark

Datasheet1 page10 years ago

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

100MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
SAW OS MHZ(O/E)3.3V+/-100PPM(0+70C) 1K TR
Silicon LabSI50122-A4-GM
CLOCK GENERATOR, MEMS, 100MHz, CMOS, PDSO10
Silicon LabSI50122-A2-GM
PLL Clock Generator Single 10-Pin TDFN EP Tube
SMD Crystal Oscillator 106.25MHz 3.3V 15pF 4-Pin SMD Bulk
ECS InternationalECS-3951M-1000-AU-TR
Oscillator XO 100MHz ±100ppm 30pF HCMOS 60% 5V Automotive 4-Pin Mini-SMD T/R

Descriptions

Descriptions of TXC BS-106.250MBC-T provided by its distributors.

7.0x5.0 Timing XO 106.25 MHz LVPECL FUND 3.3V 100ppm -10 to 70C
OSCILLATOR, LVPECL, 106.25MHZ, SMD; Frequency:106.25MHz; Supply Voltage Min:2.5V; Max:3.3V; Oscillator Mounting:SMD; Operating
XTAL OSC SO 106.2500MHZ LVPECL
Saw Oscillator, 106.25Mhz, 7 X 5Mm, Lvpecl; Frequency Nom:106.25Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:Bs Series; Oscillator Output Compatibility:Lvpecl Rohs Compliant: Yes |Txc BS-106.250MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY