TXC BB-75.000MBE-T

LVPECL Output Clock Oscillator, 75MHz Nom
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BB-75.000MBE-T.

IHS

Datasheet1 page13 years ago

TXC SCT

Supply Chain

Country of OriginTaiwan
Introduction Date2012-11-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator XO 80MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CTS Components637L7423I2T
Oscillator XO 74.25MHz ±50ppm LVDS 55% 2.5V 6-Pin SMD T/R
CTS Components653P74A3I3T
Oscillator XO 74.1758MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
CTS Components653P7423I3T
Oscillator XO 74.25MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R
ECS InternationalECS-3951M-800-BN-TR
Oscillator XO 80MHz ±50ppm 30pF HCMOS 60% 5V 4-Pin SMD T/R
7.0x5.0 Timing VCXO 77.76 MHz CMOS 3.3V 50ppm -40 to 85C

Descriptions

Descriptions of TXC BB-75.000MBE-T provided by its distributors.

LVPECL Output Clock Oscillator, 75MHz Nom
OSCILLATOR, LVPECL, 75MHZ, SMD
Oscillator, 75Mhz, 7 X 5Mm, Lvpecl; Rango De Producto:Serie Bb; Frecuencia Nom.:75Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Frecuencia:75Mhz |Txc BB-75.000MBE-T
OSCILLATOR, LVPECL, 75MHZ, SMD; Frequenc; OSCILLATOR, LVPECL, 75MHZ, SMD; Frequency:75MHz; Frequency Tolerance:-; Supply Voltage Min:2.5V; Supply Voltage Max:3.3V; Oscillator Mounting:SMD; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:85°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY