TXC BA-25.000MBE-T

LVPECL Output Clock Oscillator, 25MHz Nom
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC BA-25.000MBE-T.

IHS

Datasheet1 page13 years ago

TXC SCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
MEMS Oscillator, 25 MHz, SMD, 2.5mm x 2mm, 50 ppm, 3.3 V, DSC1001
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD T/R
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm
CTS ComponentsCB3LV-3I-25M0000
CB3LV Series 25 MHz 7 x 5 mm 3.3 V ±50 ppm SMT HCMOS/TTL Clock Oscillator

Descriptions

Descriptions of TXC BA-25.000MBE-T provided by its distributors.

LVPECL Output Clock Oscillator, 25MHz Nom
XTAL OSC XO 25.0000MHZ LVPECL
Operating Temperature Min:-40°C
Oscillator, 25Mhz, 7 X 5Mm, Lvpecl; Rango De Producto:Serie Ba; Frecuencia Nom.:25Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 7Mm X 5Mm; Oscilador, Montaje:Smd |Txc BA-25.000MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY