TXC AX-33.333MAGQ-T

Crystal 33.333MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 80Ohm Automotive 2-Pin CSMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AX-33.333MAGQ-T.

IHS

Datasheet1 page10 years ago

Farnell

TXC SCT

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ECS InternationalECS-320-10-37Q-ES-TR
Crystal, Standard, 32 MHz, SMD, 2mm x 1.6mm x 0.45mm, 50 ppm, 10 pF, 30 ppm, ECX-1637Q
Crystal 32MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin Mini-CSMD T/R
Crystal 30MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 60Ohm Automotive 4-Pin Mini-CSMD T/R
ECS InternationalECS-300-10-37Q-ES-TR
Crystal, Standard, 30 MHz, SMD, 2mm x 1.6mm x 0.45mm, 50 ppm, 10 pF, 30 ppm, ECX-1637Q
Parallel - Fundamental Quartz Crystal, 33.333MHz Nom
Crystal 33.333MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 60Ohm Automotive 4-Pin CSMD T/R

Descriptions

Descriptions of TXC AX-33.333MAGQ-T provided by its distributors.

Crystal 33.333MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 80Ohm Automotive 2-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 33.333MHz Nom
CRYSTAL, 33.333MHZ, 8MMX4.5MM, SMD
CRYSTAL, 33.333MHZ, 8MMX4.5MM, SMD; Frequency:33.333MHz; Frequency Tolerance:± 30ppm; Load Capacitance:10pF; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Crystal Mounting Type:SMD; Crystal Case Type:- ;RoHS Compliant: Yes

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY