
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AW-20.000MCE-T | 228 | 1 | Cut Tape | ||||||||
| Farnell | AW-20.000MCE-T | 228 | 3K | Cut Tape | 4h | |||||||
| element14 APAC | AW-20.000MCE-T | 228 | 1 | Cut Tape | 17h | |||||||
| UnikeyIC | AW-20.000MCE-T | 216 | 7 | Tape & Reel | 2h | |||||||
| Verical | AW-20.000MCE-T | 747 | 12 |
Download TXC AW-20.000MCE-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TXC AW-20.000MCE-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names: