TXC AUZ-32.768KBE-T

AUZ Series 3.2 x 2.5 x 1.1 mm 32.768 kHz 3.3 V ±50 ppm Crystal Oscillator
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AUZ-32.768KBE-T.

IHS

Datasheet1 page13 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TXC AUZ-32.768KBE-T provided by its distributors.

AUZ Series 3.2 x 2.5 x 1.1 mm 32.768 kHz 3.3 V ±50 ppm Crystal Oscillator
CMOS Output Clock Oscillator, 0.032768MHz Nom
OSCILLATOR, 32.768KHZ, 3.2 X 2.5MM, CMOS
3.3V ¡À50ppm 32.768KHz 3.2mm*2.5mm*1.1mm
XTAL OSC XO 32.7680KHZ CMOS SMD
Oscillator, 32.768Khz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Auz; Frecuencia Nom.:32.768Khz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm |Txc AUZ-32.768KBE-T
CRYSTAL OSCILLATOR, CMOS, 32.768KHZ, SMD; CRYSTAL OSCILLATOR, CMOS, 32.768KHZ, SMD; Frequency:32.768kHz; Frequency Tolerance:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-40°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY