TXC AU-54.000MBE-T

3.2x2.5 Timing XO 54 MHz CMOS 3.3V 50ppm -40 to 85C Automotive AEC-Q100
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AU-54.000MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Inventory History

3 month trend:
-6.32%

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TXC AU-54.000MBE-T provided by its distributors.

3.2x2.5 Timing XO 54 MHz CMOS 3.3V 50ppm -40 to 85C Automotive AEC-Q100
CRYSTAL OSCILLATOR, CMOS, 54MHZ, SMD
CMOS Output Clock Oscillator, 54MHz Nom
XTAL OSC XO 54.0000MHZ CMOS SMD
CRYSTAL OSCILLATOR, CMOS, 54MHZ, SMD; Fr; CRYSTAL OSCILLATOR, CMOS, 54MHZ, SMD; Frequency:54MHz; Frequency Tolerance:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-40°C
Oscillator, 54Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Au; Frecuencia Nom.:54Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:30Pf |Txc AU-54.000MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY