TXC AU-26.000MBE-T

Oscillator XO 26MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Automotive AEC-Q100
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AU-26.000MBE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Oscillator XO 26MHz ±50ppm 15pF HCMOS/TTL 60% 1.8V 4-Pin Ultra Mini-SMD T/R
MEMS Oscillator, 26 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
ECS InternationalECS-1633-260-BN-TR
Clock Oscillator 26MHz 3.3V 15pF 4-Pin SMD T/R
Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm
MEMS OSC XO 26.0000MHZ CMOS SMD
Oscillator MEMS 26MHz ±50ppm (Stability) 15pF HCMOS/LVCMOS 55% 3.3V 4-Pin PQFN SMD T/R

Descriptions

Descriptions of TXC AU-26.000MBE-T provided by its distributors.

Oscillator XO 26MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R Automotive AEC-Q100
CMOS Output Clock Oscillator, 26MHz Nom
CRYSTAL OSCILLATOR, CMOS, 26MHZ, SMD
3.3V ¡À50ppm 26MHz 3.2mm*2.5mm*1.1mm
XTAL OSC XO 26.0000MHZ CMOS SMD
Oscillator, 26Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Au; Frecuencia Nom.:26Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:30Pf |Txc AU-26.000MBE-T
CRYSTAL OSCILLATOR, CMOS, 26MHZ, SMD; Fr; CRYSTAL OSCILLATOR, CMOS, 26MHZ, SMD; Frequency:26MHz; Frequency Tolerance:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Load Capacitance:30pF; Oscillator Mounting:SMD; No. of Pins:4; Operating Temperature Min:-40°C

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY