TXC AU-24.000MBE-T

Oscillator XO 24MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AU-24.000MBE-T.

IHS

Datasheet1 page10 years ago

Future Electronics

Farnell

Inventory History

3 month trend:
-9.65%

CAD Models

Download TXC AU-24.000MBE-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components625M3I024M00000
SMD Crystal Oscillator 24MHz 1.8V 15pF 4-Pin CSMD T/R
In a Pack of 5, Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, DSC1001DI1-024.0000
24 MHz XO (Standard) CMOS Oscillator 1.8V 3.3V Standby (Power Down) 4-VDFN
MEMS Oscillator, 24 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, DSC1001
Oscillator XO 24MHz ±50ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin Ultra Mini-SMD T/R
ECS InternationalECS-1633-240-BN-TR
Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-SMD T/R

Descriptions

Descriptions of TXC AU-24.000MBE-T provided by its distributors.

Oscillator XO 24MHz ±50ppm CMOS 55% 3.3V Automotive 4-Pin SMD T/R
TXC AU-24.000MBE-T OSCILLATOR, 24MHZ, 3.2 X 2.5MM, CMOS
Standard Clock Oscillators 24.000MHz 3.3Volt 50ppm -40C to 85C
CMOS Output Clock Oscillator, 24MHz Nom
OSCILLATOR, 24MHZ, 3.2 X 2.5MM, CMOS; Frequency Nom: 24MHz; Frequency Stability + / -: 50ppm; Oscillator Case: SMD, 3.2mm x 2.5mm; Supply Voltage Nom: 3.3V; Product Range: AU Series; Operating Temperature Min: -40°C; Frequency: 24MHz
3.3V ¡À50ppm 24MHz 3.2mm*2.5mm*1.1mm
XTAL OSC XO 24.0000MHZ CMOS SMD
Oscillator, 24Mhz, 3.2 X 2.5Mm, Cmos; Rango De Producto:Serie Au; Frecuencia Nom.:24Mhz; Estabilidad De Frecuencia +/-:50Ppm; Tensión De Alimentación Nom.:3.3V; Encapsulado Del Oscilador:Smd, 3.2Mm X 2.5Mm; Capacidad De Carga:30Pf |Txc AU-24.000MBE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY