TXC AS-16.000MAHK-B

Parallel - Fundamental Quartz Crystal, 16MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AS-16.000MAHK-B.

ODG (Origin Data Global)

Datasheet1 page14 years ago

Farnell

CAD Models

Download TXC AS-16.000MAHK-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2011-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-30
LTD Date2021-06-30

Related Parts

Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 16.9344MHz Nom
Crystal, Standard, 16 MHz, SMD, 5mm x 3.2mm x 1.3mm, 30 ppm, 18 pF, 30 ppm, ABM3C
Crystal 14.7456MHz ±30ppm (Tol) 18pF FUND 50Ohm 2-Pin Metal Can Thru-Hole Bulk
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC AS-16.000MAHK-B provided by its distributors.

Parallel - Fundamental Quartz Crystal, 16MHz Nom
AS Series 16 MHz ±30 ppm 12 pF -40 to +85 °C Through Hole Crystal - HC-49/S
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 60Ohm Automotive 2-Pin HC-49/S Thru-Hole Bulk
CRYSTAL, 16MHZ, 20PF, HC-49S; Frequency; CRYSTAL, 16MHZ, 20PF, HC-49S; Frequency Nom: 16MHz; Crystal Case: Through Hole, 11.5mm x 5mm; Frequency Stability + / -: 30ppm; Load Capacitance: 20pF; Frequency Tolerance + / -: 30ppm; Product Range: AS Series; Frequency: 16MHz
Crystals 16.000MHz 30ppm 20pF -40C to 85C
Crystal, 16Mhz, 20Pf, Hc-49S; Rango De Producto:Serie As; Frecuencia Nom.:16Mhz; Estabilidad De Frecuencia +/-:30Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Agujero Pasante, 11.5Mm X 5Mm; Capacidad De Carga:20Pf |Txc AS-16.000MAHK-B

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY