TXC AB-13.560MALE-T

Parallel - Fundamental Quartz Crystal, 13.56MHz Nom
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AB-13.560MALE-T.

IHS

Datasheet1 page10 years ago

TXC SCT

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.80
Introduction Date2015-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Parallel - Fundamental Quartz Crystal, 13.56MHz Nom
Parallel - Fundamental Quartz Crystal, 14.31818MHz Nom
Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Parallel - Fundamental Quartz Crystal, 13.56MHz Nom
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom
Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R

Descriptions

Descriptions of TXC AB-13.560MALE-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 13.56MHz Nom
CRYSTAL, 13.56MHZ, 12PF, 5 X 3.2MM
Crystal, 13.56Mhz, 12Pf, 5 X 3.2Mm; Rango De Producto:Serie Ab; Frecuencia Nom.:13.56Mhz; Estabilidad De Frecuencia +/-:150Ppm; Tolerancia De Frecuencia +/-:30Ppm; Tipo De Cristal:Smd, 5Mm X 3.2Mm; Capacidad De Carga:12Pf |Txc AB-13.560MALE-T
CRYSTAL, 13.56MHZ, 5MMX3.2MM, SMD; Frequ; CRYSTAL, 13.56MHZ, 5MMX3.2MM, SMD; Frequency:13.56MHz; Frequency Tolerance:± 30ppm; Load Capacitance:12pF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Crystal Mounting Type:SMD; Crystal Case Type:-

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY