TXC AB-12.000MALE-T

Crystal 12MHz ±30ppm (Tol) ±150ppm (Stability) 12pF FUND 100Ohm Automotive AEC-Q200 4-Pin CSMD
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC AB-12.000MALE-T.

TME

Datasheet1 page14 years ago

Farnell

Inventory History

3 month trend:
-8.67%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2011-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 2-Pin SMD T/R
Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 2-Pin SMD T/R
Parallel - Fundamental Quartz Crystal, 12MHz Nom
Crystal 12MHz ±30ppm (Tol) ±35ppm (Stability) 12pF FUND 70Ohm 4-Pin CSMD T/R
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 150Ohm 4-Pin SMD T/R
Citizen Finetech MiyotaHCM4912000000ABJT
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/US SMD T/R

Descriptions

Descriptions of TXC AB-12.000MALE-T provided by its distributors.

Crystal 12MHz ±30ppm (Tol) ±150ppm (Stability) 12pF FUND 100Ohm Automotive AEC-Q200 4-Pin CSMD
Parallel - Fundamental Quartz Crystal, 12MHz Nom
12pF ¡À30ppm ¡À150ppm 12MHz 80¦¸ 5mm*3.2mm*1.05mm
Crystals 12.00MHz 30ppm 12pF -40 to 125C
CRYSTAL, 12MHZ, 12PF, 5 X 3.2MM; Frequen; CRYSTAL, 12MHZ, 12PF, 5 X 3.2MM; Frequency Nom: 12MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 150ppm; Load Capacitance: 12pF; Frequency Tolerance + / -: 30ppm; Pro
Crystal, 12Mhz, 5Mm X 3.2Mm, Smd, Full Reel; Frequency Nom:12Mhz; Crystal Case:-; Frequency Stability +/-:150Ppm; Load Capacitance:12Pf; Frequency Tolerance +/-:30Ppm; Product Range:Ab Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Txc AB-12.000MALE-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY