TXC 9HT7-32.768KAZF-T

Crystal 32.768Khz 6914(6.9x1.4x1.4mm) ±30PPM (Tol) -40 to 85C 12.5pf T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9HT7-32.768KAZF-T.

IHS

Datasheet1 page13 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CRYSTAL 32.7680KHZ 12.5PF SMD / 32.768 kHz ±30ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Crystal 9HT10 Series 32.768KHz 30ppm @25C, 12.5pF 3.0x1.5mm
Crystal 0.032768MHz ±30ppm (Tol) 12.5pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD T/R
Crystal 0.032768MHz ±30ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
3.0X1.5 - 32.768Khz Quartz Xtal/Ceramic, +/-30Ppm @25C, 9Pf |Txc 9HT10-32.768KAZC-T

Descriptions

Descriptions of TXC 9HT7-32.768KAZF-T provided by its distributors.

Crystal 32.768Khz 6914(6.9x1.4x1.4mm) ±30PPM (Tol) -40 to 85C 12.5pf T/R
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
CRYSTAL 32.7680KHZ 12.5PF SMD
6.9x1.4 XTAL 30ppm 12.5pF
Crystal, 32.768Khz, 12.5Pf, 6.9 X 1.4Mm; Frequency Nom:32.768Khz; Crystal Case:Smd, 6.9Mm X 1.4Mm; Frequency Stability +/-:-; Load Capacitance:12.5Pf; Frequency Tolerance +/-:30Ppm; Product Range:9Ht7 Series; Frequency:32.768Khz Rohs Compliant: Yes |Txc 9HT7-32.768KAZF-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY