
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 9HT12-32.768KDZY-T | 1,004 | 1 | Cut Tape | ||||||||
| Farnell | 9HT12-32.768KDZY-T | 1,004 | 1 | Cut Tape | 1h | |||||||
| element14 APAC | 9HT12-32.768KDZY-T | 1,004 | 1 | Cut Tape | 3h | |||||||
| UnikeyIC | 9HT12-32.768KDZY-T | 973 | 15 | Tape & Reel | 1d | |||||||
| Win Source | WS-9HT12-32.768KDZY-T | 59,000 | 1 | 14h |
Download datasheets and manufacturer documentation for TXC 9HT12-32.768KDZY-T.
Download TXC 9HT12-32.768KDZY-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of TXC 9HT12-32.768KDZY-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:
Download datasheets and manufacturer documentation for TXC 9HT12-32.768KDZY-T.