TXC 9HT12-32.768KDZF-T

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 9HT12-32.768KDZF-T.

TME

Datasheet2 pages3 years ago

Upverter

Inventory History

3 month trend:
-28.78%

CAD Models

Download TXC 9HT12-32.768KDZF-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2012-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 90000Ohm 2-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
ECS InternationalECS-.327-12.5-12-TR
CRYSTAL 32.7680KHZ 12.5PF SMD / 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
ECS InternationalECS-.327-12.5-16-TR
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin Ultra Mini-CSMD T/R
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin CSMD T/R
CTS ComponentsTF202P32K7680R
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 90000Ohm 2-Pin SMD T/R

Descriptions

Descriptions of TXC 9HT12-32.768KDZF-T provided by its distributors.

Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 90000Ohm 2-Pin SMD T/R
32.768 kHz 20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
12.5pF ¡À20ppm 32.768KHz 90K¦¸ SMD 1.6mm*1mm*500¦Ìm
Crystals 32.768KHz 20ppm 12.5pF
Crystal, 32.768Khz, 12.5Pf, 1.6 X 1Mm; Frequency Nom:32.768Khz; Crystal Case:Smd, 1.6Mm X 1Mm; Frequency Stability +/-:-; Load Capacitance:12.5Pf; Frequency Tolerance +/-:20Ppm; Product Range:9Ht12 Series; Frequency:32.768Khz Rohs Compliant: Yes |Txc 9HT12-32.768KDZF-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY