
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Classic Components | 9HT11-32.768KDZC-T | 100 | 2d | |||||||||
| Newark | 9HT11-32.768KDZC-T | 0 | 3K | Tape & Reel | ||||||||
| element14 APAC | 9HT11-32.768KDZC-T | 0 | 1 | Cut Tape | 11h | |||||||
| Farnell | 9HT11-32.768KDZC-T | 0 | 5 | Cut Tape | 10h | |||||||
| Win Source | WS-9HT11-32.768KDZC-T | 1,302 | 60 | 1d |
Download datasheets and manufacturer documentation for TXC 9HT11-32.768KDZC-T.
Download TXC 9HT11-32.768KDZC-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of TXC 9HT11-32.768KDZC-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:
Download datasheets and manufacturer documentation for TXC 9HT11-32.768KDZC-T.