
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 9HT10-32.768KDZC-T | 0 | 3K | Tape & Reel | ||||||||
| UnikeyIC | 9HT10-32.768KDZC-T | 5,531 | 3K | Tape & Reel | 4h | |||||||
| DigiKey | 887-1505-1-ND | 4,859 | 1 | Cut Tape | ||||||||
| TME | 9HT10-32.768KDZC | 0 | 1K | 4h | ||||||||
| Shenzhen Glow Technology Co., Ltd | 394724 | Contact | 10 | >1w |
Download datasheets and manufacturer documentation for TXC 9HT10-32.768KDZC-T.
Download TXC 9HT10-32.768KDZC-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | 3D | Download |
Descriptions of TXC 9HT10-32.768KDZC-T provided by its distributors.
TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:
Download datasheets and manufacturer documentation for TXC 9HT10-32.768KDZC-T.